Part Details for BD6422EFV-E2 by ROHM Semiconductor
Overview of BD6422EFV-E2 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD6422EFV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BD6422EFV-E2CT-ND
|
DigiKey | IC MTR DRV BIPLR 19-42V 24HTSSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5898 In Stock |
|
$3.4800 / $4.7000 | Buy Now |
DISTI #
BD6422EFV-E2
|
Avnet Americas | Stepper Motor Driver 37V 24-Pin HTSSOP-B T/R - Tape and Reel (Alt: BD6422EFV-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.7144 / $3.0902 | Buy Now |
DISTI #
755-BD6422EFV-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers STEP MOTOR DRIVER 19-42V 1.0A RoHS: Compliant | 0 |
|
$3.6500 | Order Now |
|
Future Electronics | Bipolar Motor Driver DMOS Parallel 24-HTSSOP-B RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.0300 | Buy Now |
|
Quest Components | STEPPER MOTOR CONTROLLER, 1A, BIPOLAR, PDSO24 | 1600 |
|
$3.0900 / $6.1800 | Buy Now |
|
Ameya Holding Limited | IC MOTOR DRIVER PAR 24HTSSOP Min Qty: 1 | 20-Authorized Distributor |
|
$3.0900 / $6.1500 | Buy Now |
Part Details for BD6422EFV-E2
BD6422EFV-E2 CAD Models
BD6422EFV-E2 Part Data Attributes:
|
BD6422EFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6422EFV-E2
ROHM Semiconductor
Stepper Motor Controller, 1A, BIPolar, PDSO24, ROHS COMPLIANT, HTSSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | TSSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 42 V | |
Supply Voltage-Min (Vsup) | 19 V | |
Supply Voltage-Nom (Vsup) | 37 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.6 mm |