Part Details for BD6393FP-E2 by ROHM Semiconductor
Overview of BD6393FP-E2 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD6393FP-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD6393FP-E2CT-ND
|
DigiKey | IC MTR DRV BIPOLAR 16-28V 25HSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1756 / $6.3300 | Buy Now |
DISTI #
BD6393FP-E2
|
Avnet Americas | Stepper Motor Driver 24V 27-Pin(25+2Tab) HSOP T/R - Tape and Reel (Alt: BD6393FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.7748 / $3.2856 | Buy Now |
DISTI #
BD6393FP-E2
|
Avnet Americas | Stepper Motor Driver 24V 27-Pin(25+2Tab) HSOP T/R - Tape and Reel (Alt: BD6393FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.5912 / $2.6285 | Buy Now |
DISTI #
755-BD6393FP-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers STEP MOTOR DRIVER 16-28V 1.2A RoHS: Compliant | 0 |
|
$3.1300 / $6.3300 | Order Now |
|
Future Electronics | BD6393 Series 28 V 1.2 A Dual Output Stepping Motor Driver - HSOP-25 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$3.0700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ |
Part Details for BD6393FP-E2
BD6393FP-E2 CAD Models
BD6393FP-E2 Part Data Attributes:
|
BD6393FP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6393FP-E2
ROHM Semiconductor
Stepper Motor Controller, 1.2A, BIPolar, PDSO25, ROHS COMPLIANT, HSOP-25
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, HSOP-25 | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G25 | |
Length | 13.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP32,.3,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 16 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.4 mm |
Alternate Parts for BD6393FP-E2
This table gives cross-reference parts and alternative options found for BD6393FP-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD6393FP-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD6385EFV-LBE2 | Stepper Motor Controller, 1A, PDSO40, 13.60 X 7.80 MM, 1 MM HEIGHT, HTSSOP-40 | ROHM Semiconductor | BD6393FP-E2 vs BD6385EFV-LBE2 |