-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, 1.5A, BIPolar, PDSO28, ROHS COMPLIANT, HTSSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9147
|
Newark | Motor Driver, Stepper, 0.7A, Htssop-28, Motor Type:Stepper, No. Of Outputs:1Outputs, Output Current:700Ma, Output Voltage:-, Driver Case Style:Htssop, No. Of Pins:28Pins, Supply Voltage Min:19V, Supply Voltage Max:28V, Operating Rohs Compliant: Yes |Rohm BD63843EFV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.1400 | Buy Now |
DISTI #
BD63843EFV-E2CT-ND
|
DigiKey | IC MTR DRV BIPLR 19-28V 28HTSSOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
265 In Stock |
|
$3.1839 / $4.5600 | Buy Now |
DISTI #
BD63843EFV-E2
|
Avnet Americas | Bipolar Stepper Motor Driver 24V 28-Pin HTSSOP T/R - Tape and Reel (Alt: BD63843EFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.3556 / $2.6818 | Buy Now |
DISTI #
755-BD63843EFV-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 36V 1A Stepping Motor Driver RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | BD63843EFV Series 28 V 1 A Surface Mount Stepping Moto Driver - HTSSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.6300 | Buy Now |
|
Bristol Electronics | 3518 |
|
RFQ | ||
|
Quest Components | 2814 |
|
$3.8400 / $7.6800 | Buy Now | |
|
Ameya Holding Limited | BD63843EFV Series 28 V 1 A Surface Mount Stepping Moto Driver - HTSSOP-28 Min Qty: 1 | 50-Authorized Distributor |
|
$2.6900 / $5.3500 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 15 |
|
$1.6490 / $2.9840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD63843EFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD63843EFV-E2
ROHM Semiconductor
Stepper Motor Controller, 1.5A, BIPolar, PDSO28, ROHS COMPLIANT, HTSSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 19 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BD63843EFV-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD63843EFV-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD63872EFV-E2 | Stepper Motor Controller, 1.5A, BIPolar, PDSO28, ROHS COMPLIANT, HTSSOP-28 | ROHM Semiconductor | BD63843EFV-E2 vs BD63872EFV-E2 |
BD63710AEFV-E2 | Stepper Motor Controller, 1.5A, BIPolar, PDSO28, 9.70 X 6.40 MM, 1 MM HEIGHT, HTSSOP-28 | ROHM Semiconductor | BD63843EFV-E2 vs BD63710AEFV-E2 |
BD63960EFV-E2 | Stepper Motor Controller, 1.5A, BIPolar, PDSO24, ROHS COMPLIANT, HTSSOP-24 | ROHM Semiconductor | BD63843EFV-E2 vs BD63960EFV-E2 |
BD63873EFV-E2 | Stepper Motor Controller, 1.5A, BIPolar, PDSO28, ROHS COMPLIANT, HTSSOP-28 | ROHM Semiconductor | BD63843EFV-E2 vs BD63873EFV-E2 |
BD6385EFV-E2 | Stepper Motor Controller, 1.5A, BIPolar, PDSO40, ROHS COMPLIANT, HTSSOP-40 | ROHM Semiconductor | BD63843EFV-E2 vs BD6385EFV-E2 |