Part Details for BD63511EFV-E2 by ROHM Semiconductor
Overview of BD63511EFV-E2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for BD63511EFV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6648
|
Newark | Motor Driver, -25 To 85Deg C, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:700Ma, Output Voltage:28V, Driver Case Style:Htssop-B, No. Of Pins:28Pins, Supply Voltage Min:8V, Supply Voltage Max:28V, Operating Temperaturerohs Compliant: Yes |Rohm BD63511EFV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4100 / $2.8800 | Buy Now |
DISTI #
846-BD63511EFV-E2CT-ND
|
DigiKey | BD63511EFV IS STEPPING MOTOR DRI Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2076 In Stock |
|
$1.2198 / $2.7700 | Buy Now |
DISTI #
BD63511EFV-E2
|
Avnet Americas | Motor Driver/Controller, Stepper, 8V to 28V, 28V/700mA/2 Outputs, HTSSOP-B-28 - Tape and Reel (Alt: BD63511EFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.2077 / $1.3749 | Buy Now |
DISTI #
755-BD63511EFV-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers BD63511EFV is stepping motor drivers of 1-16 micro step(sixteenth step) drive RoHS: Compliant | 1620 |
|
$1.2100 / $2.7700 | Buy Now |
|
Future Electronics | Micro step 36V Stepping Motor Drivers RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
DISTI #
36544165
|
Verical | Quad Half Bridge Motor Driver 28-Pin HTSSOP-B EP T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1701 | Americas - 50 |
|
$1.5266 / $1.5870 | Buy Now |
|
Quest Components | 40 |
|
$1.9800 / $3.6000 | Buy Now | |
|
Ameya Holding Limited | PMIC Motor Drivers, Controllers Min Qty: 1 | 45-Authorized Distributor |
|
$1.3804 / $2.4360 | Buy Now |
DISTI #
BD63511EFV-E2
|
Avnet Silica | Motor Driver/Controller, Stepper, 8V to 28V, 28V/700mA/2 Outputs, HTSSOP-B-28 (Alt: BD63511EFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 50 |
|
$0.9000 / $2.2870 | Buy Now |
Part Details for BD63511EFV-E2
BD63511EFV-E2 CAD Models
BD63511EFV-E2 Part Data Attributes
|
BD63511EFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD63511EFV-E2
ROHM Semiconductor
Stepper Motor Controller, 1.5A, BIPolar, PDSO28, HTSSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2016-12-19 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |