Part Details for BD63242FV-E2 by ROHM Semiconductor
Overview of BD63242FV-E2 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BD63242FV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1666
|
Newark | Motor Driver, -40 To 100Deg C Rohs Compliant: Yes |Rohm BD63242FV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4900 / $3.0300 | Buy Now |
DISTI #
846-BD63242FV-E2CT-ND
|
DigiKey | THREE-PHASE FULL-WAVE FAN MOTOR Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2472 In Stock |
|
$1.2802 / $2.9100 | Buy Now |
DISTI #
BD63242FV-E2
|
Avnet Americas | Three-Phase Full-Wave Fan Motor Driver 5V to 16V 16-Pin SSOP-B Emboss T/R - Tape and Reel (Alt: BD63242FV-E2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.2675 / $1.4430 | Buy Now |
DISTI #
755-BD63242FV-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3-PH FULL WAVE FAN MOTOR DRVR RoHS: Compliant | 4955 |
|
$1.2700 / $2.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.3000 | Buy Now |
DISTI #
61668316
|
Verical | Motor Driver 12V 16-Pin SSOP-B T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2051 | Americas - 466 |
|
$1.0088 / $1.3625 | Buy Now |
DISTI #
60889497
|
Verical | Motor Driver 12V 16-Pin SSOP-B T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2001 | Americas - 100 |
|
$1.8389 / $1.9789 | Buy Now |
|
Quest Components | 80 |
|
$1.8900 / $3.7800 | Buy Now | |
DISTI #
BD63242FV-E2
|
TTI | Motor / Motion / Ignition Controllers & Drivers 3-PH FULL WAVE FAN MOTOR DRVR RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.2600 / $1.3300 | Buy Now |
DISTI #
C1S625902094355
|
Chip1Stop | Three-phase Full-wave Fan Motor Driver RoHS: Compliant pbFree: No Container: Cut Tape | 466 |
|
$0.8070 / $1.6300 | Buy Now |
Part Details for BD63242FV-E2
BD63242FV-E2 CAD Models
BD63242FV-E2 Part Data Attributes
|
BD63242FV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD63242FV-E2
ROHM Semiconductor
Brushless DC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |