-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brushless DC Motor Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6645
|
Newark | Motor Driver, -40 To 100Deg C, Motor Type:Three Phase Dc Brushless, No. Of Outputs:1Outputs, Output Current:1A, Output Voltage:-, Driver Case Style:Htssop, No. Of Pins:16Pins, Supply Voltage Min:5V, Supply Voltage Max:16V, Operating Rohs Compliant: Yes |Rohm BD63242EFV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4009 |
|
$1.5800 / $3.4600 | Buy Now |
DISTI #
846-BD63242EFV-E2CT-ND
|
DigiKey | THREE-PHASE FULL-WAVE FAN MOTOR Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
867 In Stock |
|
$1.2093 / $2.7400 | Buy Now |
DISTI #
BD63242EFV-E2
|
Avnet Americas | 3-Phase Brushless DC Motor Driver 5V to 16V 16-Pin HTSSOP-B Emboss T/R - Tape and Reel (Alt: BD63242EFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.1973 / $1.3631 | Buy Now |
DISTI #
755-BD63242EFV-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3 Phase Ful-Wave Fan Motor Driver RoHS: Compliant | 1476 |
|
$1.2000 / $2.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.2300 | Buy Now |
DISTI #
68461173
|
Verical | Motor Driver 12V 16-Pin HTSSOP-B T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2101 | Americas - 1328 |
|
$2.6446 / $3.0927 | Buy Now |
DISTI #
69266973
|
Verical | Motor Driver 12V 16-Pin HTSSOP-B T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2329 | Americas - 106 |
|
$1.3250 / $1.7375 | Buy Now |
|
Quest Components | 1062 |
|
$2.0880 / $4.1760 | Buy Now | |
DISTI #
C1S625901924165
|
Chip1Stop | Three-phase Full-wave Fan Motor Driver RoHS: Compliant pbFree: No Container: Cut Tape | 106 |
|
$1.0600 / $2.1900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 1328 |
|
$1.3920 / $4.1460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD63242EFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD63242EFV-E2
ROHM Semiconductor
Brushless DC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HVSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-08-21 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 4.4 mm |