Part Details for BD63241FV-E2 by ROHM Semiconductor
Overview of BD63241FV-E2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BD63241FV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BD63241FV-E2CT-ND
|
DigiKey | DC BRUSHLESS FAN MOTOR DRIVERS - Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2494 In Stock |
|
$1.2605 / $2.8600 | Buy Now |
DISTI #
BD63241FV-E2
|
Avnet Americas | 3-Phase Brushless Fan Motor Driver 5V to 16V 16-Pin SSOP-B Embossed T/R - Tape and Reel (Alt: BD63241FV-E2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2480 / $1.4208 | Buy Now |
DISTI #
755-BD63241FV-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers MOTOR DRIVERS RoHS: Compliant | 2498 |
|
$1.2600 / $2.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.2800 | Buy Now |
DISTI #
79370759
|
Verical | Motor Driver 16-Pin SSOP-B T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 100 |
|
$2.3250 / $2.7250 | Buy Now |
DISTI #
BD63241FV-E2
|
TTI | Motor / Motion / Ignition Controllers & Drivers MOTOR DRIVERS RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
C1S625902007517
|
Chip1Stop | Three-phase Full-Wave 1Hall Fan Motor Driver RoHS: Not Compliant pbFree: No Container: Cut Tape | 100 |
|
$1.3400 / $2.5700 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 36 |
|
$0.9310 / $2.5860 | Buy Now |
Part Details for BD63241FV-E2
BD63241FV-E2 CAD Models
BD63241FV-E2 Part Data Attributes
|
BD63241FV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD63241FV-E2
ROHM Semiconductor
Brushless DC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |