-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brushless DC Motor Controller, 2A, PDSO20, HTSSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8505
|
Newark | Brushless Motor Driver, Aec-Q100, Htssop, Motor Type:Three Phase Dc Brushless, No. Of Outputs:1Outputs, Output Current:1.5A, Output Voltage:-, Driver Case Style:Htssop, No. Of Pins:20Pins, Supply Voltage Min:8V, Supply Voltage Rohs Compliant: Yes |Rohm BD63035EFV-ME2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.5500 | Buy Now |
DISTI #
BD63035EFV-ME2CT-ND
|
DigiKey | IC MOTOR DRIVER 8V-28V 20HTSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1917 / $6.3600 | Buy Now |
DISTI #
BD63035EFV-ME2
|
Avnet Americas | 3-Phase Brushless DC Motor Driver 8V to 28V 20-Pin HTSSOP-B Emboss T/R - Tape and Reel (Alt: BD63035EFV-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$3.0888 / $3.5165 | Buy Now |
DISTI #
755-BD63035EFV-ME2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3 Phse Brshlss Drvr HTSSOP-B20 36V 1.5A RoHS: Compliant | 0 |
|
$3.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.1700 | Buy Now |
|
Bristol Electronics | 2459 |
|
RFQ | ||
|
Quest Components | 88 |
|
$3.9239 / $6.3630 | Buy Now | |
|
Quest Components | 1967 |
|
$3.8040 / $7.6080 | Buy Now | |
DISTI #
BD63035EFV-ME2
|
Avnet Americas | 3-Phase Brushless DC Motor Driver 8V to 28V 20-Pin HTSSOP-B Emboss T/R - Tape and Reel (Alt: BD63035EFV-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$3.0888 / $3.5165 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 100 |
|
$2.1210 / $3.8250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD63035EFV-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD63035EFV-ME2
ROHM Semiconductor
Brushless DC Motor Controller, 2A, PDSO20, HTSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HVSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |