Part Details for BD6237FM by ROHM Semiconductor
Overview of BD6237FM by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD6237FM
BD6237FM CAD Models
BD6237FM Part Data Attributes
|
BD6237FM
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6237FM
ROHM Semiconductor
Brush DC Motor Controller, 2A, PDSO28, HSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | HSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e2 | |
Length | 18.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP42,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.3 mm | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for BD6237FM
This table gives cross-reference parts and alternative options found for BD6237FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD6237FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD6232HFP-TRHFP | Brush DC Motor Controller, 2A, PSSO7, ROHS COMPLIANT, HRP-7 | ROHM Semiconductor | BD6237FM vs BD6232HFP-TRHFP |
BD6232HFPHFP | Brush DC Motor Controller, 2A, PSSO7, ROHS COMPLIANT, HRP-7 | ROHM Semiconductor | BD6237FM vs BD6232HFPHFP |
BD6232HFP-TR | Brush DC Motor Controller, 2A, PSSO7, HRP-7 | ROHM Semiconductor | BD6237FM vs BD6232HFP-TR |
BD6237FM-E2 | Brush DC Motor Controller, 2A, PDSO28, HSOP-28 | ROHM Semiconductor | BD6237FM vs BD6237FM-E2 |