-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brush DC Motor Controller, 3A, PSSO7, ROHS COMPLIANT, HRP-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6638
|
Newark | Motor Driver, -40 To 85Deg C, Motor Type:Dc Brush, No. Of Outputs:2Outputs, Output Current:3A, Output Voltage:32V, Driver Case Style:Hrp, No. Of Pins:7Pins, Supply Voltage Min:6V, Supply Voltage Max:32V, Operating Temperature Rohs Compliant: Yes |Rohm BD62321HFP-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
BD62321HFPCT-ND
|
DigiKey | IC MOTOR DRIVER 6V-32V HRP7 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
188 In Stock |
|
$3.5609 / $6.5200 | Buy Now |
DISTI #
BD62321HFP-TR
|
Avnet Americas | H-Bridge Driver 8-Pin(7+Tab) HRP T/R - Tape and Reel (Alt: BD62321HFP-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.7226 / $5.0172 | Buy Now |
DISTI #
755-BD62321HFP-TR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers IC H-BRIDGE DRIVER RoHS: Compliant | 0 |
|
$3.5600 / $6.5100 | Order Now |
DISTI #
V72:2272_18341822
|
Arrow Electronics | H-Bridge Motor Driver 8-Pin(7+Tab) HRP T/R Min Qty: 1 Package Multiple: 1 Container: Cut Strips | Americas - 31 |
|
$0.8453 / $3.2287 | Buy Now |
|
Future Electronics | Non AECQ Bruch Motor Drivers RoHS: Non Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$3.8000 | Buy Now |
DISTI #
63341206
|
Verical | H-Bridge Motor Driver 8-Pin(7+Tab) HRP T/R Min Qty: 17 Package Multiple: 1 Date Code: 2145 | Americas - 1775 |
|
$1.5875 / $1.9500 | Buy Now |
DISTI #
68506126
|
Verical | H-Bridge Motor Driver 8-Pin(7+Tab) HRP T/R Min Qty: 19 Package Multiple: 1 Date Code: 2301 | Americas - 900 |
|
$3.2354 | Buy Now |
DISTI #
39222682
|
Verical | H-Bridge Motor Driver 8-Pin(7+Tab) HRP T/R Min Qty: 19 Package Multiple: 1 Date Code: 2001 | Americas - 299 |
|
$3.6029 / $4.1780 | Buy Now |
DISTI #
25933387
|
Verical | H-Bridge Motor Driver 8-Pin(7+Tab) HRP T/R Min Qty: 2 Package Multiple: 1 | Americas - 31 |
|
$0.8453 / $0.8741 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD62321HFP-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD62321HFP-TR
ROHM Semiconductor
Brush DC Motor Controller, 3A, PSSO7, ROHS COMPLIANT, HRP-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, HRP-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e2 | |
Length | 9.395 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP7H,.4,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.005 mm | |
Supply Current-Max (Isup) | 2.2 mA | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |