Signal Circuits
BD6222HFP
ROHM Semiconductor
Description: Brush DC Motor Controller, 2A, PSSO7, ROHS COMPLIANT, HRP-7

Overview of BD6222HFP by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for BD6222HFP by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components BRUSH DC MOTOR CONTROLLER, 2 A, PSSO7 13
  • 1 $4.3500
  • 3 $2.9000
  • 10 $2.1750
$2.1750 / $4.3500 Buy Now

CAD Models for BD6222HFP by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BD6222HFP by ROHM Semiconductor

BD6222HFP
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Part Package Code
MODULE
Package Description
, SMSIP7H,.4,50TB
Pin Count
7
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
ROHM Semiconductor
Analog IC - Other Type
BRUSH DC MOTOR CONTROLLER
JESD-30 Code
R-PSSO-G7
Length
9.395 mm
Number of Functions
1
Number of Terminals
7
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Equivalence Code
SMSIP7H,.4,50TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.005 mm
Supply Current-Max (Isup)
2.5 mA
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
6 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8 mm
Want to compare parts?
  1. BD6222HFP
    ROHM Semiconductor
    Brush DC Motor Controller, 2A, PSSO7, ROHS COMPLIANT, HRP-7
    VS

Related Parts for BD6222HFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD6222HFP by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD6222HFP by ROHM Semiconductor

  • Please alert me when BD6222HFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD6222HFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD6222HFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD6222HFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD6222HFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD6222HFP by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: