Part Details for BD62221MUV-E2 by ROHM Semiconductor
Overview of BD62221MUV-E2 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for BD62221MUV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4067
|
Newark | Motor Driver, -25 To 85Deg C Rohs Compliant: Yes |Rohm BD62221MUV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2435 |
|
$1.5100 / $3.0800 | Buy Now |
DISTI #
846-BD62221MUV-E2CT-ND
|
DigiKey | 36V HIGH PERFORMANCE, HIGH RELIA Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4189 In Stock |
|
$1.3025 / $2.9600 | Buy Now |
DISTI #
BD62221MUV-E2
|
Avnet Americas | Motor Driver, DC Brush, 2 Outputs, 2 A, 8 V to 28 V, VQFN032V5050-24, -25 °C to 85 °C - Tape and Reel (Alt: BD62221MUV-E2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.2896 / $1.4682 | Buy Now |
DISTI #
755-BD62221MUV-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 36V 2CH DC BRUSH MOTOR DRIVER RoHS: Compliant | 4925 |
|
$1.3000 / $2.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
|
Quest Components | 1679 |
|
$1.3860 / $3.6960 | Buy Now | |
DISTI #
BD62221MUV-E2
|
TTI | Motor / Motion / Ignition Controllers & Drivers 36V 2CH DC BRUSH MOTOR DRIVER RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$1.2900 / $1.3500 | Buy Now |
DISTI #
BD62221MUV-E2
|
Avnet Americas | Motor Driver, DC Brush, 2 Outputs, 2 A, 8 V to 28 V, VQFN032V5050-24, -25 °C to 85 °C - Tape and Reel (Alt: BD62221MUV-E2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.2896 / $1.4682 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$1.6500 / $3.0900 | Buy Now |
DISTI #
BD62221MUV-E2
|
Avnet Silica | Motor Driver, DC Brush, 2 Outputs, 2 A, 8 V to 28 V, VQFN032V5050-24, -25 �C to 85 �C (Alt: BD62221MUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BD62221MUV-E2
BD62221MUV-E2 CAD Models
BD62221MUV-E2 Part Data Attributes:
|
BD62221MUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD62221MUV-E2
ROHM Semiconductor
Motion Control Electronic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2020-07-06 | |
Samacsys Manufacturer | ROHM Semiconductor |