-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brush DC Motor Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH3190
|
Newark | Motor Driver, -25 To 85Deg C, Motor Type:Dc Brush, No. Of Outputs:1Outputs, Output Current:3A, Output Voltage:28V, Driver Case Style:Htsop-J, No. Of Pins:8Pins, Supply Voltage Min:8V, Supply Voltage Max:28V, Operating Temperature Rohs Compliant: Yes |Rohm BD62130AEFJ-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2954 |
|
$1.0200 / $1.8500 | Buy Now |
DISTI #
BD62130AEFJ-E2CT-ND
|
DigiKey | BUILT-IN 1 CHANNEL H BRIDGE MOTO Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7550 / $1.7800 | Buy Now |
DISTI #
BD62130AEFJ-E2
|
Avnet Americas | 1-CH DC Brush Motor Drivers 8V to 28V 8-Pin HTSOP-J Emboss T/R - Tape and Reel (Alt: BD62130AEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 2500 |
|
$0.6608 / $0.7086 | Buy Now |
DISTI #
755-BD62130AEFJ-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 1 CH H-BRIDGE MOTOR DRIVER RoHS: Compliant | 18394 |
|
$0.9420 / $1.8200 | Buy Now |
|
Future Electronics | BD62130 Series 28 V 3 A Half Bridge Brushed DC Motor Driver - HTSOP-J8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8400 | Buy Now |
|
Quest Components | BRUSH DC MOTOR CONTROLLER, 4A, PDSO8 | 2175 |
|
$1.6470 / $3.2940 | Buy Now |
DISTI #
BD62130AEFJ-E2
|
TTI | Motor / Motion / Ignition Controllers & Drivers 1 CH H-BRIDGE MOTOR DRIVER RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$1.0000 / $1.0200 | Buy Now |
DISTI #
BD62130AEFJ-E2
|
Avnet Americas | 1-CH DC Brush Motor Drivers 8V to 28V 8-Pin HTSOP-J Emboss T/R - Tape and Reel (Alt: BD62130AEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 2500 |
|
$0.6608 / $0.7086 | Buy Now |
DISTI #
BD62130AEFJ-E2
|
Avnet Asia | 1-CH DC Brush Motor Drivers 8V to 28V 8-Pin HTSOP-J Emboss T/R (Alt: BD62130AEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 440 |
|
$1.0980 / $7.7640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD62130AEFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD62130AEFJ-E2
ROHM Semiconductor
Brush DC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2019-04-12 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Equivalence Code | TSOP8,.25,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |