-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brush DC Motor Controller, 2A, PDSO8, HTSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6635
|
Newark | Motor Driver, -25 To 85Deg C, Motor Type:Dc Brush, No. Of Outputs:1Outputs, Output Current:1A, Output Voltage:28V, Driver Case Style:Htsop-J, No. Of Pins:8Pins, Supply Voltage Min:8V, Supply Voltage Max:28V, Operating Temperature Rohs Compliant: Yes |Rohm BD62110AEFJ-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$0.8610 / $1.9700 | Buy Now |
DISTI #
BD62110AEFJ-E2CT-ND
|
DigiKey | IC MOTOR DRIVER 8V-28V 8HTSOP-J Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3066 In Stock |
|
$0.6875 / $2.5400 | Buy Now |
DISTI #
BD62110AEFJ-E2
|
Avnet Americas | 1-CH H-Bridge Motor Driver 8V to 28V 8-Pin HTSOP-J Emboss T/R - Tape and Reel (Alt: BD62110AEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD62110AEFJ-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 36V 1ch H-bridge DC Brush Motor Drvr RoHS: Compliant | 8565 |
|
$0.6880 / $2.2000 | Buy Now |
|
Future Electronics | 36V 1 ch DC Brush Motor Drivers RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.7700 | Buy Now |
DISTI #
62347408
|
Verical | Full Bridge Motor Driver 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 2201 | Americas - 2402 |
|
$1.0582 / $1.2376 | Buy Now |
DISTI #
63285326
|
Verical | Full Bridge Motor Driver 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 2201 | Americas - 1467 |
|
$1.0582 / $1.2376 | Buy Now |
DISTI #
69064608
|
Verical | Full Bridge Motor Driver 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2250 | Americas - 73 |
|
$1.3500 / $1.3875 | Buy Now |
|
Quest Components | 3095 |
|
$0.8700 / $2.3200 | Buy Now | |
|
Ameya Holding Limited | 36V 1 CH DC BRUSH MOTOR DRIVERS Min Qty: 1 | 5-Authorized Distributor |
|
$0.8766 / $1.4903 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD62110AEFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD62110AEFJ-E2
ROHM Semiconductor
Brush DC Motor Controller, 2A, PDSO8, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |