Part Details for BD61241FV-GE2 by ROHM Semiconductor
Overview of BD61241FV-GE2 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD61241FV-GE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD61241FV-GE2CT-ND
|
DigiKey | IC MOTOR DRIVER 5.5V-16V 16SSOPB Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2494 In Stock |
|
$0.5136 / $1.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4520 | Buy Now |
|
Ameya Holding Limited | MULTIFUNCTION SINGLE-PHASE FULL- Min Qty: 1 | 30-Authorized Distributor |
|
$0.5556 / $0.9446 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 | 40 |
|
$0.4110 / $0.6250 | Buy Now |
Part Details for BD61241FV-GE2
BD61241FV-GE2 CAD Models
BD61241FV-GE2 Part Data Attributes
|
BD61241FV-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD61241FV-GE2
ROHM Semiconductor
Brushless DC Motor Controller, 1.2A, PDSO16, 5 X 6.40 MM, 1.35 MM HEIGHT, HALOGEN FREE, SSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 5 X 6.40 MM, 1.35 MM HEIGHT, HALOGEN FREE, SSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |