-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 6V, CMOS, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD60GC0MEFJ-ME2 by ROHM Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD60GC0MEFJ-ME2CT-ND
|
DigiKey | IC REG LINEAR 6V 1A 8-HTSOP-J Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5271 In Stock |
|
$0.6150 / $2.3500 | Buy Now |
DISTI #
755-BD60GC0MEFJ-ME2
|
Mouser Electronics | LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO RoHS: Compliant | 0 |
|
$0.6140 / $0.6410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks | 0 |
|
$0.6150 / $0.6290 | Buy Now |
DISTI #
65159343
|
Verical | LDO Regulator Pos 6V 1A Automotive 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 1901 | Americas - 2500 |
|
$0.8387 / $1.2176 | Buy Now |
DISTI #
84468328
|
Verical | LDO Regulator Pos 6V 1A Automotive 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 64 Package Multiple: 1 | Americas - 100 |
|
$0.9040 / $1.1400 | Buy Now |
|
Quest Components | 2000 |
|
$0.7455 / $2.4850 | Buy Now | |
|
Ameya Holding Limited | IC REG LINEAR 6V 1A 8HTSOP-J Min Qty: 1 | 100-Authorized Distributor |
|
$0.5890 / $1.3500 | Buy Now |
DISTI #
BD60GC0MEFJ-ME2
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 100 |
|
$0.7150 / $2.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD60GC0MEFJ-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD60GC0MEFJ-ME2
ROHM Semiconductor
Fixed Positive LDO Regulator, 6V, CMOS, PDSO8,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 6.9 V | |
JESD-30 Code | R-PDSO-G8 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.075% | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% |