Part Details for BD60GA3WNUX-TR by ROHM Semiconductor
Overview of BD60GA3WNUX-TR by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for BD60GA3WNUX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ4445
|
Newark | Ldo, Fixed, 6V, 0.3A, Vson008X2030-8 Rohs Compliant: Yes |Rohm BD60GA3WNUX-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3990 |
|
$0.3680 / $0.8630 | Buy Now |
DISTI #
846-BD60GA3WNUX-CT-ND
|
DigiKey | 300MA FIXED OUTPUT LDO REGULATOR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1817 In Stock |
|
$0.2817 / $1.3000 | Buy Now |
DISTI #
BD60GA3WNUX-TR
|
Avnet Americas | LDO Regulator Positive 6V 0.3A 8-Pin VSON T/R - Tape and Reel (Alt: BD60GA3WNUX-TR) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2803 / $0.3197 | Buy Now |
DISTI #
755-BD60GA3WNUX-TR
|
Mouser Electronics | LDO Voltage Regulators 300mA Fixed Output LDO Regulators RoHS: Compliant | 3694 |
|
$0.2730 / $1.0300 | Buy Now |
|
Future Electronics | LDO Voltage Regulators 300mA Fixed Output LDO Regulators RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2550 / $0.2750 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 4000-Authorized Distributor |
|
$0.3170 / $0.8800 | Buy Now |
DISTI #
C1S625901555406
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes | 400 |
|
$0.4760 / $0.4990 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$0.1360 / $0.1470 | Buy Now |
Part Details for BD60GA3WNUX-TR
BD60GA3WNUX-TR CAD Models
BD60GA3WNUX-TR Part Data Attributes
|
BD60GA3WNUX-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD60GA3WNUX-TR
ROHM Semiconductor
Fixed Positive LDO Regulator, 6V, CMOS, PDSO8, 2 X 3 MM, 0.6 MM HEIGHT, ROHS COMPLIANT, VSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 2 X 3 MM, 0.6 MM HEIGHT, ROHS COMPLIANT, VSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.9 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.09% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 6.06 V | |
Output Voltage1-Min | 5.94 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 2 mm |