Part Details for BD57016GWL-E2 by ROHM Semiconductor
Overview of BD57016GWL-E2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD57016GWL-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD57016GWL-E2
|
Avnet Americas | Wireless Power Receiver IC 20V 80-Pin UCSP T/R - Tape and Reel (Alt: BD57016GWL-E2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
43713883
|
Verical | Wireless Power Receiver 80-Pin UCSP50L4C RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1850 | Americas - 50 |
|
$1.2500 / $4.7875 | Buy Now |
DISTI #
36533062
|
Verical | Wireless Power Receiver 80-Pin UCSP50L4C RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1801 | Americas - 50 |
|
$4.7522 / $5.1622 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$4.3080 / $8.6160 | Buy Now | |
|
Quest Components | 40 |
|
$6.0643 / $9.8340 | Buy Now | |
DISTI #
BD57016GWL-E2
|
Avnet Silica | Wireless Power Receiver IC 20V 80-Pin UCSP T/R (Alt: BD57016GWL-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901874417
|
Chip1Stop | Drivers, Receivers, and Transceivers RoHS: Compliant pbFree: Yes Container: Cut Tape | 50 |
|
$1.0000 / $3.8300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2400 |
|
$12.5000 / $19.2300 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 50 |
|
$3.2780 / $4.6230 | Buy Now |
Part Details for BD57016GWL-E2
BD57016GWL-E2 CAD Models
BD57016GWL-E2 Part Data Attributes
|
BD57016GWL-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD57016GWL-E2
ROHM Semiconductor
Power Management Circuit,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B80 | |
Length | 4.2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA80,8X10,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.57 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.4 mm |