There are no models available for this part yet.
Overview of BD5465GUL-E2 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for BD5465GUL-E2 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AH6617
|
Newark | Audio Power Amp, D, -40 To 85Deg C, Output Power:600Mw, Amplifier Class:D, No. Of Channels:1 Channel, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Wlcsp, No. Of Pins:9Pins, Load Impedance:8Ohm, Operating Temperature Rohs Compliant: Yes |Rohm BD5465GUL-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2500 | Buy Now | |
DISTI #
BD5465GUL-E2CT-ND
|
DigiKey | IC AMP CLASS D MONO 600MW 9VCSP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2996 In Stock |
|
$0.6780 / $1.4900 | Buy Now | |
DISTI #
BD5465GUL-E2
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 0.6W Class-D 9-Pin WLCSP Embossed T/R - Tape and Reel (Alt: BD5465GUL-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6886 / $0.7855 | Buy Now | |
DISTI #
755-BD5465GUL-E2
|
Mouser Electronics | Audio Amplifiers Audio Amp Speaker 1-CH Mono 0.6W Class-D 9-Pin VCSP T-R RoHS: Compliant | 0 |
|
$0.6960 / $1.6000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6900 | Buy Now | ||
Ameya Holding Limited | IC AUDIO AMP SPEAKER 1CH 9VCSP Min Qty: 1 | 60-Authorized Distributor |
|
$0.6800 / $1.4700 | Buy Now | ||
DISTI #
C1S625901539781
|
Chip1Stop | Audio Amplifier RoHS: Compliant pbFree: Yes | 200 |
|
$1.4900 / $1.6300 | Buy Now |
CAD Models for BD5465GUL-E2 by ROHM Semiconductor
Part Data Attributes for BD5465GUL-E2 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
BGA
|
Package Description
|
1.80 X 1.80 MM, 0.55 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-9
|
Pin Count
|
9
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Consumer IC Type
|
CLASS D AUDIO AMPLIFIER
|
JESD-30 Code
|
S-PBGA-B9
|
Length
|
1.8 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Power-Nom
|
0.6 W
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA9,3X3,20
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.55 mm
|
Supply Current-Max
|
6.6 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
1.8 mm
|
Alternate Parts for BD5465GUL-E2
This table gives cross-reference parts and alternative options found for BD5465GUL-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD5465GUL-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD5460GUL | Audio Amplifier, 0.85W, 1 Channel(s), 1 Func, PBGA9, 1.60 X 1.60 MM, 0.55 MM PITCH, ROHS COMPLIANT, WLCSP-9 | ROHM Semiconductor | BD5465GUL-E2 vs BD5460GUL |
Related Parts for BD5465GUL-E2
-
BD5466GUL-E2Audio/Video Amplifiers
-
BM1C101F-GE2Switching Regulator or Controllers
-
BD82001FVJ-E2Peripheral Drivers
-
BD3570HFP-TRLinear Regulator ICs
-
B260Rectifier Diodes
-
BC857BSmall Signal Bipolar Transistors
-
BD140Power Bipolar Transistors
-
BBU27-80SEElectric Fuses
-
BLF1820-90RF Power Field-Effect Transistors