Part Details for BD5451EFV-E2 by ROHM Semiconductor
Overview of BD5451EFV-E2 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD5451EFV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2980
|
Newark | Audio Power Amplifier, D, 2, 15 W, 10V To 18V, Htssop, 28 Rohs Compliant: Yes |Rohm BD5451EFV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6400 | Buy Now |
DISTI #
BD5451EFV-E2-ND
|
DigiKey | IC AMP CLASS D STER 15W 28HTSSOP Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$4.2069 | Buy Now |
DISTI #
755-BD5451EFV-E2
|
Mouser Electronics | Audio Amplifiers Stero Speaker Amp Class D RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.2000 | Buy Now |
|
Quest Components | 40 |
|
$4.8100 / $7.2150 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 50 |
|
$2.4050 / $4.3370 | Buy Now |
Part Details for BD5451EFV-E2
BD5451EFV-E2 CAD Models
BD5451EFV-E2 Part Data Attributes:
|
BD5451EFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD5451EFV-E2
ROHM Semiconductor
Audio Amplifier, 2 Func, PDSO28,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HVSSOP, TSSOP28,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Harmonic Distortion | 0.07% | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Power-Nom | 15 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |