Part Details for BD53E30G-MTR by ROHM Semiconductor
Overview of BD53E30G-MTR by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD53E30G-MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC6671
|
Newark | Voltage Detector, Aec-Q100, 3V, Ssop-5, Threshold Voltage:3V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:950Mv, Supply Voltage Max:10V, Reset Type:-, Digital Ic Case:Ssop, No. Of Pins:5Pins, Delay Time:-, Operating Rohs Compliant: Yes |Rohm BD53E30G-MTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3220 / $0.7590 | Buy Now |
DISTI #
846-BD53E30G-MCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2920 In Stock |
|
$0.2400 / $1.2200 | Buy Now |
DISTI #
BD53E30G-MTR
|
Avnet Americas | Volt Supervisor Detect 3.03V 10V 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD53E30G-MTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD53E30G-MTR
|
Mouser Electronics | Supervisory Circuits Voltage Detector with Adjustable Delay Time. ROHM's BD52Exxx and BD53Exxx series are highlyaccurate, low current consumption Voltage DetectorICs with a capacitor controlled time delay. The line upincludes BD52Exxx devices with N-channel open drainou RoHS: Compliant | 2511 |
|
$0.2490 / $0.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.2560 | Buy Now |
DISTI #
66423230
|
Verical | Processor Supervisor 3V 1 Active Low/CMOS Automotive 5-Pin SSOP T/R RoHS: Compliant Min Qty: 204 Package Multiple: 1 Date Code: 2201 | Americas - 6000 |
|
$0.4635 / $0.5566 | Buy Now |
|
Quest Components | 4800 |
|
$0.2985 / $0.9950 | Buy Now | |
|
Ameya Holding Limited | PMIC Supervisors Min Qty: 1 | 30-Authorized Distributor |
|
$0.2060 / $0.6100 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 6000 |
|
$0.1990 / $0.5000 | Buy Now |
Part Details for BD53E30G-MTR
BD53E30G-MTR CAD Models
BD53E30G-MTR Part Data Attributes
|
BD53E30G-MTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD53E30G-MTR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +3VV, CMOS, PDSO5, SSOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.0024 mA | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |
Alternate Parts for BD53E30G-MTR
This table gives cross-reference parts and alternative options found for BD53E30G-MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD53E30G-MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD53E30G-TR | Power Supply Support Circuit, Fixed, 1 Channel, +3.0VV, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | BD53E30G-MTR vs BD53E30G-TR |
BD53E30G | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | BD53E30G-MTR vs BD53E30G |