Part Details for BD53E29G-TR by ROHM Semiconductor
Results Overview of BD53E29G-TR by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD53E29G-TR Information
BD53E29G-TR by ROHM Semiconductor is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BD53E29G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2978
|
Newark | Voltage Detector, 0.95Ua, 6V, Ssop-5, Threshold Voltage:-, No. Of Supervisors/Monitors:1Monitors, ... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2240 / $0.5720 | Buy Now |
DISTI #
BD53E29G-TRCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.1400 / $0.8400 | Buy Now |
DISTI #
755-BD53E29G-TR
|
Mouser Electronics | Supervisory Circuits Voltage Detector with Adjustable Delay Time RoHS: Compliant | 945 |
|
$0.1400 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.1400 / $0.1459 | Buy Now |
DISTI #
54689483
|
Verical | Processor Supervisor 2.9V 1 Active Low/CMOS 5-Pin SSOP T/R RoHS: Compliant Min Qty: 319 Package Multiple: 1 Date Code: 2040 | Americas - 4778 |
|
$0.2110 / $0.2840 | Buy Now |
DISTI #
65656346
|
Verical | Processor Supervisor 2.9V 1 Active Low/CMOS 5-Pin SSOP T/R RoHS: Compliant Min Qty: 388 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.1830 / $0.2022 | Buy Now |
DISTI #
36548631
|
Verical | Processor Supervisor 2.9V 1 Active Low/CMOS 5-Pin SSOP T/R RoHS: Compliant Min Qty: 388 Package Multiple: 1 Date Code: 1901 | Americas - 782 |
|
$0.1949 / $0.2022 | Buy Now |
|
Quest Components | 5425 |
|
$0.5430 / $1.8100 | Buy Now | |
|
Ameya Holding Limited | IC VOLTAGE DETECTOR SSOP5 Min Qty: 1 | 100-Authorized Distributor |
|
$0.1900 / $0.6100 | Buy Now |
DISTI #
BD53E29G-TR
|
Avnet Silica | Volt Supervisor Detector 2929V 10V 5Pin SSOP TR (Alt: BD53E29G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BD53E29G-TR
BD53E29G-TR CAD Models
BD53E29G-TR Part Data Attributes
|
BD53E29G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD53E29G-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +2.9VV, CMOS, PDSO5, SSOP-5
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.0024 mA | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.9V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |
Alternate Parts for BD53E29G-TR
This table gives cross-reference parts and alternative options found for BD53E29G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD53E29G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BD53E29G-MTR | ROHM Semiconductor | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.9VV, CMOS, PDSO5, SSOP-5 | BD53E29G-TR vs BD53E29G-MTR |