Part Details for BD537 by Iskra Semic Capacitors Industry
Overview of BD537 by Iskra Semic Capacitors Industry
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD537
BD537 CAD Models
BD537 Part Data Attributes
|
BD537
Iskra Semic Capacitors Industry
Buy Now
Datasheet
|
Compare Parts:
BD537
Iskra Semic Capacitors Industry
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISKRA SEMIC CAPACITORS INDUSTRY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 8 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 140 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 50 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 3 MHz |