BD537
Description: Transistor

Overview of BD537 by Advanced Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BD537 by Advanced Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BD537 by Advanced Semiconductor Inc

BD537
Advanced Semiconductor Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ASI SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
8 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
25
Number of Elements
1
Operating Temperature-Max
140 °C
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
50 W
Surface Mount
NO
Transition Frequency-Nom (fT)
3 MHz
Want to compare parts?
  1. BD537
    Advanced Semiconductor Inc
    Transistor
    VS

Related Parts for BD537

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD537 by Advanced Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD537 by Advanced Semiconductor Inc

Select Manufacturer
Which Manufacturer of BD537 would you like to use for your alert(s)?
  • Please alert me when BD537 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD537 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD537 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD537 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD537.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD537 by Advanced Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: