Part Details for BD534FI by STMicroelectronics
Results Overview of BD534FI by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD534FI Information
BD534FI by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BD534FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for BD534FI
BD534FI CAD Models
BD534FI Part Data Attributes
|
BD534FI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BD534FI
STMicroelectronics
8A, 45V, 2 CHANNEL, NPN AND PNP, Si, POWER TRANSISTOR, PLASTIC, ISOWATT220, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, ISOWATT220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 12 MHz |
Alternate Parts for BD534FI
This table gives cross-reference parts and alternative options found for BD534FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD534FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BD799U2 | Motorola Mobility LLC | Check for Price | 7A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | BD534FI vs BD799U2 |
BDX53DT | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BD534FI vs BDX53DT |
BD809C | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BD534FI vs BD809C |
BDW41AJ | Motorola Mobility LLC | Check for Price | 15A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | BD534FI vs BDW41AJ |
BD809W | Motorola Mobility LLC | Check for Price | 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | BD534FI vs BD809W |
BD800L | Motorola Mobility LLC | Check for Price | 7A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB | BD534FI vs BD800L |
BD800U2 | Motorola Mobility LLC | Check for Price | 7A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB | BD534FI vs BD800U2 |
BDX53DU | Motorola Mobility LLC | Check for Price | 8A, 120V, NPN, Si, POWER TRANSISTOR, TO-220AB | BD534FI vs BDX53DU |
BDX53DA | Motorola Mobility LLC | Check for Price | 8A, 120V, NPN, Si, POWER TRANSISTOR, TO-220AB | BD534FI vs BDX53DA |
BDW41W | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BD534FI vs BDW41W |