Part Details for BD5324G-TR by ROHM Semiconductor
Overview of BD5324G-TR by ROHM Semiconductor
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD5324G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD5324G-TR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 3000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1732 / $0.2098 | Buy Now |
DISTI #
BD5324G-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 2.3V to 6V 5-Pin SSOP T/R - Tape and Reel (Alt: BD5324G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1464 / $0.1868 | Buy Now |
DISTI #
755-BD5324G-TR
|
Mouser Electronics | Supervisory Circuits CMOS DETEC VOLT 2.4V RoHS: Compliant | 0 |
|
$0.1650 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1347 | Buy Now |
DISTI #
62382569
|
Verical | Processor Supervisor 2.4V 1 Active Low/CMOS 5-Pin SSOP T/R RoHS: Compliant Min Qty: 278 Package Multiple: 1 Date Code: 2201 | Americas - 2140 |
|
$0.2631 / $0.2821 | Buy Now |
DISTI #
65131511
|
Verical | Processor Supervisor 2.4V 1 Active Low/CMOS 5-Pin SSOP T/R RoHS: Compliant Min Qty: 278 Package Multiple: 1 Date Code: 2201 | Americas - 1449 |
|
$0.2631 / $0.2821 | Buy Now |
|
Bristol Electronics | 2920 |
|
RFQ | ||
|
Quest Components | 2336 |
|
$0.2156 / $0.5390 | Buy Now | |
|
Quest Components | 2871 |
|
$0.2780 / $0.6950 | Buy Now | |
DISTI #
BD5324G-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 2.3V to 6V 5-Pin SSOP T/R - Tape and Reel (Alt: BD5324G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1464 / $0.1868 | Buy Now |
Part Details for BD5324G-TR
BD5324G-TR CAD Models
BD5324G-TR Part Data Attributes:
|
BD5324G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD5324G-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +2.4VV, CMOS, PDSO5, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.4V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |