Part Details for BD52E27G-TR by ROHM Semiconductor
Overview of BD52E27G-TR by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for BD52E27G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6582
|
Newark | Voltage Detector, -40 To 105Deg C, Threshold Voltage:2.7V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:950Mv, Supply Voltage Max:10V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Ssop, No. Of Pins:5Pins, Delay Rohs Compliant: Yes |Rohm BD52E27G-TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1610 / $0.4060 | Buy Now |
DISTI #
BD52E27G-CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5069 In Stock |
|
$0.1694 / $0.8600 | Buy Now |
DISTI #
BD52E27G-TR
|
Avnet Americas | Volt Supervisor Detect 2.727V 10V 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD52E27G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1587 / $0.1810 | Buy Now |
DISTI #
755-BD52E27G-TR
|
Mouser Electronics | Supervisory Circuits ROHM's BD52Exxx and BD53Exxx series are highlyaccurate, low current consumption Voltage DetectorICs with a capacitor controlled time delay. The line upincludes BD52Exxx devices with N-channel open drainoutput and BD53Exxx devices with CMOS output. Th RoHS: Compliant | 2475 |
|
$0.1690 / $0.5200 | Buy Now |
|
Future Electronics | Voltage Detector with Adjustable Delay Time RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.1680 / $0.1790 | Buy Now |
|
Quest Components | 4245 |
|
$0.2538 / $0.7250 | Buy Now | |
|
Ameya Holding Limited | PMIC Supervisors Min Qty: 1 | 100-Authorized Distributor |
|
$0.1900 / $0.6100 | Buy Now |
DISTI #
C1S625901587803
|
Chip1Stop | Supervisors RoHS: Compliant pbFree: Yes | 50 |
|
$0.4190 | Buy Now |
|
CHIPMALL.COM LIMITED | IC SUPERVISOR 1 CHANNEL 5SSOP | 5307 |
|
$0.1799 / $0.2677 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5307 |
|
$0.1450 / $0.9410 | Buy Now |
Part Details for BD52E27G-TR
BD52E27G-TR CAD Models
BD52E27G-TR Part Data Attributes
|
BD52E27G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD52E27G-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +2.7VV, CMOS, PDSO5, SSOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.0024 mA | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.7V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |