-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OPAMP I/O FULL SWING 5SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6604
|
Newark | Opamp, 3.2Mhz, -40 To 85Deg C, No. Of Amplifiers:1 Amplifier, Bandwidth:3.2Mhz, Slew Rate:2.5V/Μs, Supply Voltage Range:1.7V To 5.5V, Amplifier Case Style:Ssop, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Rohm BD5291G-GTL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4020 / $0.9460 | Buy Now |
DISTI #
BD5291G-GTLCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 5SSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4890 In Stock |
|
$0.3030 / $0.9100 | Buy Now |
DISTI #
BD5291G-GTL
|
Avnet Americas | OP Amp Single GP 5.5V 5-Pin SSOP Embossed T/R - Tape and Reel (Alt: BD5291G-GTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3072 / $0.3504 | Buy Now |
DISTI #
755-BD5291G-GTL
|
Mouser Electronics | Operational Amplifiers - Op Amps ICs, OP AMP for Sensors RoHS: Compliant | 9421 |
|
$0.3020 / $0.9100 | Buy Now |
|
Future Electronics | Input/Output Full Swing Low Input Offset Voltage Op Amp 5.5V 5-Pin SSOP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.3100 / $0.3200 | Buy Now |
DISTI #
65272905
|
Verical | Op Amp Single Low Offset Voltage Amplifier R-R I/O 5.5V 5-Pin SSOP T/R RoHS: Compliant Min Qty: 153 Package Multiple: 1 Date Code: 2201 | Americas - 9000 |
|
$0.4513 / $0.5340 | Buy Now |
DISTI #
63508043
|
Verical | Op Amp Single Low Offset Voltage Amplifier R-R I/O 5.5V 5-Pin SSOP T/R RoHS: Compliant Min Qty: 153 Package Multiple: 1 Date Code: 2201 | Americas - 5787 |
|
$0.4513 / $0.5340 | Buy Now |
DISTI #
69063641
|
Verical | Op Amp Single Low Offset Voltage Amplifier R-R I/O 5.5V 5-Pin SSOP T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2152 | Americas - 110 |
|
$0.4075 / $0.6563 | Buy Now |
|
Quest Components | 11829 |
|
$0.3975 / $1.3250 | Buy Now | |
|
Quest Components | 7200 |
|
$0.4500 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD5291G-GTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD5291G-GTL
ROHM Semiconductor
IC OPAMP I/O FULL SWING 5SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |