Part Details for BD5246G-2MTR by ROHM Semiconductor
Overview of BD5246G-2MTR by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BD5246G-2MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD5246G-2MCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1767 In Stock |
|
$0.1668 / $0.5700 | Buy Now |
DISTI #
BD5246G-2MTR
|
Avnet Americas | Voltage Detector 4.6V Open Drain Automotive 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD5246G-2MTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1870 / $0.2387 | Buy Now |
DISTI #
755-BD5246G-2MTR
|
Mouser Electronics | Supervisory Circuits ROHM's BD5246G-2M is a highly accurate, low current consumption Voltage Detector IC with a capacitor controlled time delay. The lineup includes N-channel open drain output (BD52xx-2M) and CMOS output (BD53xx-2M) so that the users can select depending RoHS: Compliant | 2890 |
|
$0.1650 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1720 | Buy Now |
DISTI #
60620895
|
Verical | Processor Supervisor 4.6V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R Min Qty: 170 Package Multiple: 1 Date Code: 1801 | Americas - 3000 |
|
$0.4184 / $0.4817 | Buy Now |
DISTI #
60609422
|
Verical | Processor Supervisor 4.6V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R Min Qty: 276 Package Multiple: 1 Date Code: 1849 | Americas - 600 |
|
$0.1085 / $0.1136 | Buy Now |
|
Quest Components | 2418 |
|
$0.3500 / $1.0000 | Buy Now | |
DISTI #
BD5246G-2MTR
|
Avnet Americas | Voltage Detector 4.6V Open Drain Automotive 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD5246G-2MTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1870 / $0.2387 | Buy Now |
|
CHIPMALL.COM LIMITED | IC SUPERVISOR 1 CHANNEL 5SSOP | 3000 |
|
$0.2862 / $0.3451 | Buy Now |
DISTI #
4202110
|
Farnell | VOLTAGE DETECTOR, SSOP-5, 150DEG C RoHS: Compliant Min Qty: 3000 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2008 | Buy Now |
Part Details for BD5246G-2MTR
BD5246G-2MTR CAD Models
BD5246G-2MTR Part Data Attributes:
|
BD5246G-2MTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD5246G-2MTR
ROHM Semiconductor
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |