Part Details for BD5243FVE-TR by ROHM Semiconductor
Results Overview of BD5243FVE-TR by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD5243FVE-TR Information
BD5243FVE-TR by ROHM Semiconductor is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BD5243FVE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD5243FVECT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5VSOF Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
84 In Stock |
|
$0.1925 / $1.0500 | Buy Now |
DISTI #
755-BD5243FVE-TR
|
Mouser Electronics | Supervisory Circuits CMOS DETEC VOLT 4.3V RoHS: Compliant | 2970 |
|
$0.1920 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.1450 / $0.1511 | Buy Now |
DISTI #
80905687
|
Verical | Processor Supervisor 4.3V 1 Active Low/Open Drain 5-Pin VSOF T/R RoHS: Compliant Min Qty: 221 Package Multiple: 1 | Americas - 2175 |
|
$0.2730 / $0.3240 | Buy Now |
DISTI #
86987827
|
Verical | Processor Supervisor 4.3V 1 Active Low/Open Drain 5-Pin VSOF T/R RoHS: Compliant Min Qty: 78 Package Multiple: 1 | Americas - 78 |
|
$1.0974 | Buy Now |
|
Ameya Holding Limited | IC DETECTOR VOLT 4.3V ODRN 5VSOF Min Qty: 1 | 100-Authorized Distributor |
|
$0.2260 / $0.6300 | Buy Now |
DISTI #
BD5243FVE-TR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2175 |
|
$0.2730 / $0.5330 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 78 |
|
$0.1070 / $0.1160 | Buy Now |
Part Details for BD5243FVE-TR
BD5243FVE-TR CAD Models
BD5243FVE-TR Part Data Attributes
|
BD5243FVE-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD5243FVE-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +4.3VV, CMOS, PDSO5, VSOF-5
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | TSSOP5/6,.06,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.3V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.2 mm |