-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD5228G-2MTR by ROHM Semiconductor is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6594
|
Newark | Voltage Detector, -40 To 105Deg C, Threshold Voltage:2.8V, No. Of Supervisors/Monitors:1Monitors, ... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2460 / $0.8420 | Buy Now |
DISTI #
BD5228G-2MCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1858 In Stock |
|
$0.1613 / $0.9300 | Buy Now |
DISTI #
755-BD5228G-2MTR
|
Mouser Electronics | Supervisory Circuits ROHM's BD5228G-2M is a highly accurate, low current consumption Voltage Detecto... more RoHS: Compliant | 1334 |
|
$0.1630 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.1613 / $0.1680 | Buy Now |
|
Ameya Holding Limited | PMIC Supervisors Min Qty: 1 | 70-Authorized Distributor |
|
$0.1416 / $0.2407 | Buy Now RFQ |
DISTI #
BD5228G-2MTR
|
Avnet Silica | Voltage Detector 28V Open Drain Automotive 5Pin SSOP Emboss TR (Alt: BD5228G-2MTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 22 |
|
$0.1190 / $0.3060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD5228G-2MTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD5228G-2MTR
ROHM Semiconductor
Power Supply Support Circuit,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |