Part Details for BD5211G-2CGTR by ROHM Semiconductor
Overview of BD5211G-2CGTR by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for BD5211G-2CGTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36549433
|
Verical | Processor Supervisor 1.1V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 153 Package Multiple: 1 Date Code: 1701 | Americas - 3000 |
|
$0.4652 / $0.5356 | Buy Now |
DISTI #
59271505
|
Verical | Processor Supervisor 1.1V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 1727 | Americas - 600 |
|
$0.2913 / $0.3425 | Buy Now |
|
Quest Components | 2400 |
|
$0.4655 / $1.3300 | Buy Now | |
DISTI #
C1S625902038678
|
Chip1Stop | Nano Energy™, 1.1V, Adjustable Delay Voltage Detector for Automotive RoHS: Not Compliant pbFree: No Container: Cut Tape | 600 |
|
$0.2150 / $0.3190 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 3000 |
|
$0.2660 / $0.7360 | Buy Now |
Part Details for BD5211G-2CGTR
BD5211G-2CGTR CAD Models
BD5211G-2CGTR Part Data Attributes
|
BD5211G-2CGTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD5211G-2CGTR
ROHM Semiconductor
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |