Part Details for BD50GA3VEFJ-ME2 by ROHM Semiconductor
Overview of BD50GA3VEFJ-ME2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD50GA3VEFJ-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2874
|
Newark | Ldo, Fixed, 5V, 0.3A, Htsop-J-8 Rohs Compliant: Yes |Rohm BD50GA3VEFJ-ME2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.4840 / $1.0600 | Buy Now |
DISTI #
846-BD50GA3VEFJ-ME2CT-ND
|
DigiKey | 300MA 5V, FIXED OUTPUT, HIGH-ACC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.2081 / $1.6600 | Buy Now |
DISTI #
BD50GA3VEFJ-ME2
|
Avnet Americas | 300mA 5V, Fixed Output, High-Accuracy LDO Regulator for Automotive: BDxxGA3VEFJ-M is a LDO regulator with output current - Tape and Reel (Alt: BD50GA3VEFJ-ME2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3991 / $0.4544 | Buy Now |
DISTI #
755-BD50GA3VEFJ-ME2
|
Mouser Electronics | LDO Voltage Regulators 300mA 5V, Fixed Output, High-Accuracy LDO Regulator for Automotive RoHS: Compliant | 2500 |
|
$0.3830 / $1.1900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4100 | Buy Now |
DISTI #
BD50GA3VEFJ-ME2
|
TTI | LDO Voltage Regulators 300mA 5V, Fixed Output, High-Accuracy LDO Regulator for Automotive RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3840 / $0.4150 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.4560 / $1.7560 | Buy Now |
DISTI #
C1S625903113684
|
Chip1Stop | 300mA 5V, Fixed Output, High-Accuracy LDO Regulator for Automotive RoHS: Compliant pbFree: Yes Container: Cut Tape | 495 |
|
$0.6450 / $0.9880 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 100 |
|
$0.3510 / $2.4250 | Buy Now |
Part Details for BD50GA3VEFJ-ME2
BD50GA3VEFJ-ME2 CAD Models
BD50GA3VEFJ-ME2 Part Data Attributes
|
BD50GA3VEFJ-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD50GA3VEFJ-ME2
ROHM Semiconductor
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |