Part Details for BD5006 by Won-Top Electronics Co Ltd
Overview of BD5006 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for BD5006
BD5006 CAD Models
BD5006 Part Data Attributes
|
BD5006
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BD5006
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, PRESSFIT-1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | PRESSFIT-1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.18 V | |
JESD-30 Code | O-XUPF-P1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 50 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for BD5006
This table gives cross-reference parts and alternative options found for BD5006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD5006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFS5006G | Rectifier Diode, | Won-Top Electronics Co Ltd | BD5006 vs PFS5006G |
MD5006G | Rectifier Diode, | Won-Top Electronics Co Ltd | BD5006 vs MD5006G |
HD5006-LF | Rectifier Diode, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, | Won-Top Electronics Co Ltd | BD5006 vs HD5006-LF |
HD5006 | Rectifier Diode, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, | Won-Top Electronics Co Ltd | BD5006 vs HD5006 |
BD5006G-LF | Rectifier Diode, | Won-Top Electronics Co Ltd | BD5006 vs BD5006G-LF |
MD5006G-LF | Rectifier Diode, | Won-Top Electronics Co Ltd | BD5006 vs MD5006G-LF |
PF5006 | Rectifier Diode, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, DO-21, HERMETIC SEAL PACKAGE-1 | Sensitron Semiconductors | BD5006 vs PF5006 |