Part Details for BD4958G-TR by ROHM Semiconductor
Results Overview of BD4958G-TR by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD4958G-TR Information
BD4958G-TR by ROHM Semiconductor is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BD4958G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD4958GCT-ND
|
DigiKey | IC RESET CMOS 5.8V 5SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel®, Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5492 In Stock |
|
$0.1112 / $0.8000 | Buy Now |
DISTI #
755-BD4958G-TR
|
Mouser Electronics | Supervisory Circuits CMOS DETEC VOLT 5.8V RoHS: Compliant | 142 |
|
$0.1350 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.0975 / $0.1042 | Buy Now |
DISTI #
BD4958G-TR
|
Avnet Silica | Volt Supervisor Detect 23V to 6V 5Pin SSOP TR (Alt: BD4958G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BD4958G-TR
BD4958G-TR CAD Models
BD4958G-TR Part Data Attributes
|
BD4958G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD4958G-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +5.8VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.0027 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +5.8V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for BD4958G-TR
This table gives cross-reference parts and alternative options found for BD4958G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD4958G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BD4958G | ROHM Semiconductor | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +5.8VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 | BD4958G-TR vs BD4958G |