Part Details for BD49101AEFS-ME2 by ROHM Semiconductor
Overview of BD49101AEFS-ME2 by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD49101AEFS-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8502
|
Newark | Power Management Ic, Aec-Q100, Htssop-44, Supply Voltage:25V, No. Of Step-Down Dc - Dc Converters:-, No. Of Ldo Regulators:-, No. Of Regulated Outputs:5, Digital Ic Case:Htssop, No. Of Pins:44Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Rohm BD49101AEFS-ME2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 189 |
|
$3.3500 / $4.5200 | Buy Now |
DISTI #
BD49101AEFS-ME2CT-ND
|
DigiKey | MULTI-CHANNEL POWER SUPPLY IC FO Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2997 In Stock |
|
$3.2212 / $4.3500 | Buy Now |
DISTI #
BD49101AEFS-ME2
|
Avnet Americas | Power Supply IC 44-Pin HTSSOP-A T/R - Tape and Reel (Alt: BD49101AEFS-ME2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$3.3501 / $3.8140 | Buy Now |
DISTI #
755-BD49101AEFS-ME2
|
Mouser Electronics | Power Management Specialized - PMIC Multi-Channel PS IC for Car Audio Sys RoHS: Compliant | 73 |
|
$3.3800 / $6.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$3.4400 | Buy Now |
DISTI #
62254390
|
Verical | Switching Regulator IC 5.5V to 25V Automotive 44-Pin HTSSOP-A EP T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2201 | Americas - 1500 |
|
$3.2271 / $3.9433 | Buy Now |
DISTI #
43702657
|
Verical | Switching Regulator IC 5.5V to 25V Automotive 44-Pin HTSSOP-A EP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1603 | Americas - 29 |
|
$2.9000 | Buy Now |
|
Quest Components | 1200 |
|
$3.3315 / $6.6630 | Buy Now | |
|
Ameya Holding Limited | MULTI-CHANNEL POWER SUPPLY IC FO Min Qty: 1 | 50-Authorized Distributor |
|
$3.0004 / $4.8007 | Buy Now |
DISTI #
C1S625901598535
|
Chip1Stop | Multi-Channel Power Supply LSI Series for Car Electronic Automotive 44-Pin HTSSOP-A EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 29 |
|
$2.3200 / $2.5800 | Buy Now |
Part Details for BD49101AEFS-ME2
BD49101AEFS-ME2 CAD Models
BD49101AEFS-ME2 Part Data Attributes
|
BD49101AEFS-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD49101AEFS-ME2
ROHM Semiconductor
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSSOP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.5 mm | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | TSOP44,.36,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 14.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +20.2V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |