There are no models available for this part yet.
Overview of BD48L36G-TL by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BD48L36G-TL by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S625901092013
|
Chip1Stop | Processor Supervisor 3.6V 1 Open Drain 3-Pin SSOP T/R RoHS: Compliant pbFree: Yes | 500 |
|
$0.2650 / $0.2790 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 90 |
|
$0.0770 / $0.0830 | Buy Now |
CAD Models for BD48L36G-TL by ROHM Semiconductor
Part Data Attributes for BD48L36G-TL by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
LSSOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE DETECTOR
|
JESD-30 Code
|
R-PDSO-G3
|
Length
|
2.92 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TO-236
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1.25 mm
|
Supply Current-Max (Isup)
|
0.0024 mA
|
Supply Voltage-Max (Vsup)
|
10 V
|
Supply Voltage-Min (Vsup)
|
0.95 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+3.6V
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
1.6 mm
|
Related Parts for BD48L36G-TL
-
BD4840FVE-TRPower Management Circuits
-
BD1482EFJ-E2Switching Regulator or Controllers
-
BCM352T125T300A00Other Analog ICs
-
BA50DD0WHFP-TRLinear Regulator ICs
-
BCM5482A2IFBGNetwork Interfaces
-
BD68610EFV-E2Motion Control Electronics
-
BAS21-HE3-18Rectifier Diodes
-
BCM380P475T1K2A31Power Supply Modules
-
MSP430F67671AIPEUROther uPs/uCs/Peripheral ICs