Part Details for BD48K42G-TL by ROHM Semiconductor
Results Overview of BD48K42G-TL by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD48K42G-TL Information
BD48K42G-TL by ROHM Semiconductor is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BD48K42G-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6526
|
Newark | Voltage Detector, -40 To 105Deg C, Threshold Voltage:4.2V, No. Of Supervisors/Monitors:1Monitors, ... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1740 / $0.6030 | Buy Now |
DISTI #
BD48K42G-TLCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 3SSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1862 In Stock |
|
$0.1187 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.1190 / $0.1240 | Buy Now |
DISTI #
BD48K42G-TL
|
TTI | Supervisory Circuits Volt Sup Det 2.3-6V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 120000 In Stock |
|
$0.1300 / $0.1490 | Buy Now |
|
Ameya Holding Limited | IC DETECTOR VOLT 4.2V OD SSOP3 Min Qty: 1 | 30-Authorized Distributor |
|
$0.1438 / $0.2444 | Buy Now RFQ |
DISTI #
BD48K42G-TL
|
Avnet Silica | VOLT SUPERVISOR DETECT 23V TO 6V SSOP3 TR (Alt: BD48K42G-TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |