Part Details for BD48E48G-MTR by ROHM Semiconductor
Overview of BD48E48G-MTR by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD48E48G-MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9718
|
Newark | Voltage Detector, Aec-Q100, 4.8V, Ssop-5, Threshold Voltage:-, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:-, Supply Voltage Max:-, Reset Type:-, Digital Ic Case:Ssop, No. Of Pins:5Pins, Delay Time:-, Operating Rohs Compliant: Yes |Rohm BD48E48G-MTR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$0.1570 / $0.4910 | Buy Now |
|
Ameya Holding Limited | PMIC Supervisors Min Qty: 1 | 100-Authorized Distributor |
|
$0.2060 / $0.5700 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 30 |
|
$0.1900 / $0.5260 | Buy Now |
Part Details for BD48E48G-MTR
BD48E48G-MTR CAD Models
BD48E48G-MTR Part Data Attributes
|
BD48E48G-MTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD48E48G-MTR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, +4.8VV, CMOS, PDSO5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.0018 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.8V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |