Part Details for BD48E30G-MTR by ROHM Semiconductor
Overview of BD48E30G-MTR by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD48E30G-MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9700
|
Newark | Voltage Detector, Aec-Q100, 3V, Ssop-5, Threshold Voltage:-, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:-, Supply Voltage Max:-, Reset Type:-, Digital Ic Case:Ssop, No. Of Pins:5Pins, Delay Time:-, Operating Rohs Compliant: Yes |Rohm BD48E30G-MTR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3090 / $0.7280 | Buy Now |
DISTI #
BD48E30G-MCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.2323 / $0.7000 | Buy Now |
DISTI #
BD48E30G-MTR
|
Avnet Americas | Voltage Detector 3V Open Drain Automotive 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD48E30G-MTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2355 / $0.2686 | Buy Now |
DISTI #
755-BD48E30G-MTR
|
Mouser Electronics | Supervisory Circuits ROHMs BD48Exxx-M and BD49Exxx-M series arehighly accurate, low current consumption VoltageDetector IC series. The line up includes BD48xxxdevices with N-channel open drain output and BD49xxxdevices with CMOS output. The devices are available forspeci RoHS: Compliant | 2882 |
|
$0.2320 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2460 | Buy Now |
|
Quest Components | 2077 |
|
$0.3800 / $0.9500 | Buy Now | |
DISTI #
BD48E30G-MTR
|
Avnet Americas | Voltage Detector 3V Open Drain Automotive 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD48E30G-MTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2355 / $0.2686 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 2980-Authorized Distributor |
|
$0.2303 / $0.5978 | Buy Now |
|
CHIPMALL.COM LIMITED | IC SUPERVISOR 1 CHANNEL 5SSOP | 2597 |
|
$0.2597 / $0.3451 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 2597 |
|
$0.1900 / $0.4790 | Buy Now |
Part Details for BD48E30G-MTR
BD48E30G-MTR CAD Models
BD48E30G-MTR Part Data Attributes:
|
BD48E30G-MTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD48E30G-MTR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, +3VV, CMOS, PDSO5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.00153 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |