Part Details for BD48E28G-MTR by ROHM Semiconductor
Overview of BD48E28G-MTR by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADE7913EBZ | Analog Devices | 1 Phase MTR ADE7913 Evaluation | |
ADE7953ACPZ | Analog Devices | 1 PH Multifnctional MTR ICw/Ne | |
ADE7953ACPZ-RL | Analog Devices | 1 PH Multifnctional MTR ICw/Ne |
Price & Stock for BD48E28G-MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD48E28G-MCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3180 In Stock |
|
$0.2394 / $1.1300 | Buy Now |
DISTI #
BD48E28G-MTR
|
Avnet Americas | Volt Supervisor Detect 2.828V 10V 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD48E28G-MTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2355 / $0.2686 | Buy Now |
DISTI #
755-BD48E28G-MTR
|
Mouser Electronics | Supervisory Circuits ROHMs BD48Exxx-M and BD49Exxx-M series arehighly accurate, low current consumption VoltageDetector IC series. The line up includes BD48xxxdevices with N-channel open drain output and BD49xxxdevices with CMOS output. The devices are available forspeci RoHS: Compliant | 2147 |
|
$0.2360 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.2460 | Buy Now |
DISTI #
65656399
|
Verical | Processor Supervisor 2.8V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R RoHS: Compliant Min Qty: 208 Package Multiple: 1 Date Code: 2201 | Americas - 2800 |
|
$0.3418 / $0.3935 | Buy Now |
DISTI #
82737209
|
Verical | Processor Supervisor 2.8V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 600 |
|
$0.4375 / $0.8400 | Buy Now |
|
Quest Components | 2240 |
|
$0.3308 / $0.9450 | Buy Now | |
DISTI #
BD48E28G-MTR
|
TME | IC: supervisor circuit, voltage detector, open drain, SSOP5, Ch: 1 Min Qty: 1 | 0 |
|
$0.2700 / $0.7030 | RFQ |
|
Ameya Holding Limited | PMIC Supervisors Min Qty: 1 | 90-Authorized Distributor |
|
$0.2060 / $0.5700 | Buy Now |
DISTI #
C1S625901514551
|
Chip1Stop | 2.8V, High Accuracy Voltage Detector for Automotive RoHS: Compliant pbFree: Yes Container: Cut Tape | 600 |
|
$0.3500 / $0.6720 | Buy Now |
Part Details for BD48E28G-MTR
BD48E28G-MTR CAD Models
BD48E28G-MTR Part Data Attributes
|
BD48E28G-MTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD48E28G-MTR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, +2.8VV, CMOS, PDSO5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.00153 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.8V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |