Part Details for BD4829FVE-TR by ROHM Semiconductor
Overview of BD4829FVE-TR by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BD4829FVE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6551
|
Newark | Voltage Detector, -40 To 105Deg C, Threshold Voltage:2.9V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:950Mv, Supply Voltage Max:10V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Vsof, No. Of Pins:5Pins, Delay Rohs Compliant: Yes |Rohm BD4829FVE-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2450 / $0.6340 | Buy Now |
DISTI #
BD4829FVECT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5VSOF Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.1865 / $0.9300 | Buy Now |
DISTI #
BD4829FVE-TR
|
Avnet Americas | Volt Supervisor Detect 2.3V to 6V 5-Pin VSOF T/R - Tape and Reel (Alt: BD4829FVE-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1306 / $0.1489 | Buy Now |
DISTI #
755-BD4829FVE-TR
|
Mouser Electronics | Supervisory Circuits CMOS DETEC VOLT 3.2V RoHS: Compliant | 3696 |
|
$0.1850 / $0.6200 | Buy Now |
|
Future Electronics | Volt supervisor Detect 2.3V to 6V 5-Pin Vsof T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1360 | Buy Now |
DISTI #
62208096
|
Verical | Processor Supervisor 2.9V 1 Active Low/Open Drain 5-Pin VSOF T/R RoHS: Compliant Min Qty: 321 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.2213 / $0.2445 | Buy Now |
DISTI #
63345940
|
Verical | Processor Supervisor 2.9V 1 Active Low/Open Drain 5-Pin VSOF T/R RoHS: Compliant Min Qty: 321 Package Multiple: 1 Date Code: 1701 | Americas - 767 |
|
$0.2357 / $0.2445 | Buy Now |
DISTI #
83573071
|
Verical | Processor Supervisor 2.9V 1 Active Low/Open Drain 5-Pin VSOF T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2325 | Americas - 90 |
|
$0.5988 / $0.7237 | Buy Now |
|
Quest Components | 3013 |
|
$0.2730 / $0.7800 | Buy Now | |
DISTI #
C1S625901106583
|
Chip1Stop | Supervisors RoHS: Not Compliant pbFree: No | 2700 |
|
$0.2620 / $0.3480 | Buy Now |
Part Details for BD4829FVE-TR
BD4829FVE-TR CAD Models
BD4829FVE-TR Part Data Attributes
|
BD4829FVE-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD4829FVE-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +2.9VV, CMOS, PDSO5, ROHS COMPLIANT, VSOF-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | VSOF, FL6,.047,20 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.00225 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.9V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.2 mm |