-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, +2.6VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1324
|
Newark | Voltage Detector, 900Na, 10V, Sot-23-5, Threshold Voltage:2.6V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:950Mv, Supply Voltage Max:10V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:5Pins, Delay Rohs Compliant: Yes |Rohm BD4826G-TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1850 / $0.4780 | Buy Now |
DISTI #
BD4826GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8697 In Stock |
|
$0.1447 / $0.7600 | Buy Now |
DISTI #
BD4826G-TR
|
Avnet Americas | Volt Supervisor Detect 2.3V to 6V 5-Pin SSOP T/R - Tape and Reel (Alt: BD4826G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0998 / $0.1139 | Buy Now |
DISTI #
755-BD4826G-TR
|
Mouser Electronics | Supervisory Circuits CMOS DETEC VOLT 2.6V RoHS: Compliant | 2819 |
|
$0.1440 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1040 | Buy Now |
DISTI #
66717727
|
Verical | Processor Supervisor 2.6V 1 Active Low/Open Drain 5-Pin SSOP T/R RoHS: Compliant Min Qty: 391 Package Multiple: 1 Date Code: 2001 | Americas - 2700 |
|
$0.1816 / $0.2006 | Buy Now |
DISTI #
67390752
|
Verical | Processor Supervisor 2.6V 1 Active Low/Open Drain 5-Pin SSOP T/R RoHS: Compliant Min Qty: 391 Package Multiple: 1 Date Code: 2301 | Americas - 2700 |
|
$0.1791 | Buy Now |
|
Quest Components | 4320 |
|
$0.2240 / $0.6400 | Buy Now | |
|
Ameya Holding Limited | IC RESET N-CH OD 2.6V 5SSOP Min Qty: 1 | 50-Authorized Distributor |
|
$0.1500 / $0.5300 | Buy Now |
DISTI #
C1S625900460235
|
Chip1Stop | Processor Supervisor 2.6V 1 Open Drain Automotive 5-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 15 |
|
$0.4230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD4826G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD4826G-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +2.6VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.00225 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.6V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |