-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, CMOS, PDSO5, ROHS COMPLIANT, VSOF-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6548
|
Newark | Voltage Detector, -40 To 105Deg C, Threshold Voltage:2.5V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:950Mv, Supply Voltage Max:10V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Vsof, No. Of Pins:5Pins, Delay Rohs Compliant: Yes |Rohm BD4825FVE-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2610 / $0.6760 | Buy Now |
DISTI #
BD4825FVECT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5VSOF Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.1725 / $0.9700 | Buy Now |
DISTI #
BD4825FVE-TR
|
Avnet Americas | Volt Supervisor Detect 2.3V to 6V 5-Pin VSOF T/R - Tape and Reel (Alt: BD4825FVE-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD4825FVE-TR
|
Mouser Electronics | Supervisory Circuits CMOS DETEC VOLT 2.8V RoHS: Compliant | 2178 |
|
$0.1840 / $0.8300 | Buy Now |
|
Future Electronics | Volt Supervisor Detect 2.3V to 6V 5-Pin VSOF T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.1760 / $0.1880 | Buy Now |
DISTI #
82699746
|
Verical | Processor Supervisor 2.5V 1 Active Low/Open Drain 5-Pin VSOF T/R RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 2401 | Americas - 3000 |
|
$0.2737 / $0.3025 | Buy Now |
DISTI #
69061632
|
Verical | Processor Supervisor 2.5V 1 Active Low/Open Drain 5-Pin VSOF T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1731 | Americas - 90 |
|
$0.5600 / $1.1150 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.3120 / $0.7800 | Buy Now | |
|
Quest Components | 80 |
|
$0.4095 / $0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD4825FVE-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD4825FVE-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, CMOS, PDSO5, ROHS COMPLIANT, VSOF-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, VSOF-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.00225 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.5V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.2 mm |