-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, +1.9VV, BIPolar, PDSO5, ROHS COMPLIANT, SSOP-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1302
|
Newark | Voltage Detector, 1.6Ua, 10V, Sot-23-5, Threshold Voltage:1.9V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:650Mv, Supply Voltage Max:10V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:5Pins, Delay Rohs Compliant: Yes |Rohm BD4719G-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3370 / $0.8010 | Buy Now |
DISTI #
BD4719GTR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2235 / $0.2592 | Buy Now |
DISTI #
BD4719G-TR
|
Avnet Americas | Volt Supervisor Detect 1.9V to 4.6V 5-Pin SMP T/R - Tape and Reel (Alt: BD4719G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1914 / $0.2442 | Buy Now |
DISTI #
755-BD4719G-TR
|
Mouser Electronics | Supervisory Circuits RESET DETEC VOLT 1.9V RoHS: Compliant | 2861 |
|
$0.2230 / $0.7700 | Buy Now |
|
Future Electronics | BD Series 10 V 15 mA TTL SMT Bipolar Voltage Detector - SSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2150 / $0.2250 | Buy Now |
DISTI #
39835752
|
Verical | Processor Supervisor 1.9V 1 Active Low/Open Collector 5-Pin SSOP T/R RoHS: Compliant Min Qty: 274 Package Multiple: 1 Date Code: 2001 | Americas - 2835 |
|
$0.2596 / $0.2868 | Buy Now |
|
Quest Components | 2268 |
|
$0.3260 / $0.8150 | Buy Now | |
DISTI #
BD4719G-TR
|
Avnet Americas | Volt Supervisor Detect 1.9V to 4.6V 5-Pin SMP T/R - Tape and Reel (Alt: BD4719G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1914 / $0.2442 | Buy Now |
|
Ameya Holding Limited | BD Series 10 V 15 mA TTL SMT Bipolar Voltage Detector - SSOP-5 Min Qty: 1 | 50-Authorized Distributor |
|
$0.2156 / $0.4900 | Buy Now |
|
CHIPMALL.COM LIMITED | IC SUPERVISOR 1 CHANNEL 5SSOP | 2835 |
|
$0.2390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD4719G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD4719G-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +1.9VV, BIPolar, PDSO5, ROHS COMPLIANT, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Nom (Vsup) | 1.812 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.9V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for BD4719G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD4719G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD4719G | Power Supply Support Circuit, Fixed, 1 Channel, +1.9VV, BIPolar, PDSO5, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | BD4719G-TR vs BD4719G |