Part Details for BD46271G-TR by ROHM Semiconductor
Overview of BD46271G-TR by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD46271G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6489
|
Newark | Voltage Detector, -40 To 105Deg C, Threshold Voltage:2.7V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:950Mv, Supply Voltage Max:10V, Reset Type:Manual, Active-Low, Cmos, Digital Ic Case:Ssop, No. Of Pins:5Pins, Delayrohs Compliant: Yes |Rohm BD46271G-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3560 / $0.8320 | Buy Now |
DISTI #
BD46271GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2650 / $1.3100 | Buy Now |
DISTI #
BD46271G-TR
|
Avnet Americas | Volt Supervisor Detect 2.3V to 4.8V 5-Pin SSOP T/R - Tape and Reel (Alt: BD46271G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1862 | Buy Now |
DISTI #
755-BD46271G-TR
|
Mouser Electronics | Supervisory Circuits RESET DETEC VOLT 2.8V RoHS: Compliant | 2023 |
|
$0.2650 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2120 | Buy Now |
DISTI #
62175967
|
Verical | Processor Supervisor 2.7V 1 Active Low/CMOS 5-Pin SSOP T/R RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.5674 | Buy Now |
DISTI #
54841008
|
Verical | Processor Supervisor 2.7V 1 Active Low/CMOS 5-Pin SSOP T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2026 | Americas - 1970 |
|
$0.3925 / $0.9200 | Buy Now |
DISTI #
36525249
|
Verical | Processor Supervisor 2.7V 1 Active Low/CMOS 5-Pin SSOP T/R RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 1301 | Americas - 1050 |
|
$0.5674 | Buy Now |
|
Quest Components | 3240 |
|
$0.3938 / $1.1250 | Buy Now | |
|
Ameya Holding Limited | IC RESET CMOS 2.7V 100MS 5SSOP Min Qty: 1 | 50-Authorized Distributor |
|
$0.2453 / $0.4171 | Buy Now |
Part Details for BD46271G-TR
BD46271G-TR CAD Models
BD46271G-TR Part Data Attributes
|
BD46271G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD46271G-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +2.7VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.00255 mA | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 4.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.7V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |