Part Details for BD45E311G-MTR by ROHM Semiconductor
Overview of BD45E311G-MTR by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for BD45E311G-MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62812448
|
Verical | Processor Supervisor 3.1V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 1701 | Americas - 3000 |
|
$0.3830 / $0.4409 | Buy Now |
DISTI #
85021042
|
Verical | Processor Supervisor 3.1V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 50 |
|
$0.3350 / $0.6863 | Buy Now |
|
Quest Components | 2420 |
|
$0.3833 / $1.0950 | Buy Now | |
|
Ameya Holding Limited | PMIC Supervisors Min Qty: 1 | 100-Authorized Distributor |
|
$0.3841 / $0.8692 | Buy Now |
DISTI #
C1S625901513136
|
Chip1Stop | 3.1V, Fixed Delay (100msec) Voltage Detector for Automotive RoHS: Compliant pbFree: Yes Container: Cut Tape | 50 |
|
$0.2710 / $0.5560 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 3000 |
|
$0.2190 / $0.6060 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 25 |
|
$0.2190 / $0.6060 | Buy Now |
Part Details for BD45E311G-MTR
BD45E311G-MTR CAD Models
BD45E311G-MTR Part Data Attributes
|
BD45E311G-MTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD45E311G-MTR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +3.1VV, CMOS, PDSO5, 2.90 X 2.80 MM, 1.25MM HEIGHT, ROHS COMPLIANT, SSOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 2.90 X 2.80 MM, 1.25MM HEIGHT, ROHS COMPLIANT, SSOP-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.00428 mA | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.1V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |