-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, +4.2VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6480
|
Newark | Voltage Detector, -40 To 105Deg C, Threshold Voltage:4.2V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:950Mv, Supply Voltage Max:10V, Reset Type:Manual, Active-Low, Open-Drain, Digital Ic Case:Ssop, No. Of Pins:5Pins, rohs Compliant: Yes |Rohm BD45425G-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3360 / $0.3540 | Buy Now |
DISTI #
BD45425GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.2650 / $1.3100 | Buy Now |
DISTI #
BD45425G-TR
|
Avnet Americas | Volt Supervisor Detect 2.3V to 4.8V 5-Pin SSOP T/R - Tape and Reel (Alt: BD45425G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD45425G-TR
|
Mouser Electronics | Supervisory Circuits RESET DETEC VOLT 4.2V RoHS: Compliant | 2965 |
|
$0.2720 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.2120 | Buy Now |
DISTI #
62382519
|
Verical | Processor Supervisor 4.2V 1 Active Low/Open Drain 5-Pin SSOP T/R RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 2201 | Americas - 5254 |
|
$0.3837 / $0.4540 | Buy Now |
DISTI #
69057942
|
Verical | Processor Supervisor 4.2V 1 Active Low/Open Drain 5-Pin SSOP T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 2149 | Americas - 2375 |
|
$0.2975 / $0.5350 | Buy Now |
|
Quest Components | 4203 |
|
$0.3375 / $1.1250 | Buy Now | |
|
Ameya Holding Limited | IC RESET OD 4.2V 50MS 5SSOP Min Qty: 1 | 20-Authorized Distributor |
|
$0.2362 / $0.6468 | Buy Now |
DISTI #
BD45425G-TR
|
Avnet Silica | Volt Supervisor Detect 2.3V to 4.8V 5-Pin SSOP T/R (Alt: BD45425G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD45425G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD45425G-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +4.2VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.00255 mA | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 6.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.2V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |