-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, +3.1VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6472
|
Newark | Voltage Detector, -40 To 105Deg C, Threshold Voltage:3.1V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:950Mv, Supply Voltage Max:10V, Reset Type:Manual, Active-Low, Open-Drain, Digital Ic Case:Ssop, No. Of Pins:5Pins, rohs Compliant: Yes |Rohm BD45315G-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3570 / $0.8320 | Buy Now |
DISTI #
BD45315GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2970 In Stock |
|
$0.2650 / $1.3100 | Buy Now |
DISTI #
BD45315G-TR
|
Avnet Americas | Volt Supervisor Detect 2.3V to 4.8V 5-Pin SSOP T/R - Tape and Reel (Alt: BD45315G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD45315G-TR
|
Mouser Electronics | Supervisory Circuits RESET DETEC VOLT 3.1V RoHS: Compliant | 339 |
|
$0.2720 / $0.9200 | Buy Now |
DISTI #
57301247
|
Verical | Processor Supervisor 3.1V 1 Active Low/Open Drain 5-Pin SSOP T/R RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 2001 | Americas - 2890 |
|
$0.5674 | Buy Now |
DISTI #
36525691
|
Verical | Processor Supervisor 3.1V 1 Active Low/Open Drain 5-Pin SSOP T/R RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 1401 | Americas - 478 |
|
$0.5674 | Buy Now |
|
Quest Components | VOLTAGE SUPERVISOR/RESET IC, FIXED, 1 CHANNEL, +3.1V, CMOS, PDSO5 | 4842 |
|
$0.3375 / $1.1250 | Buy Now |
|
Quest Components | VOLTAGE SUPERVISOR/RESET IC, FIXED, 1 CHANNEL, +3.1V, CMOS, PDSO5 | 80 |
|
$0.3000 / $0.4500 | Buy Now |
DISTI #
BD45315G-TR
|
Avnet Silica | Volt Supervisor Detect 2.3V to 4.8V 5-Pin SSOP T/R (Alt: BD45315G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625900659626
|
Chip1Stop | Processor Supervisor 3.1V 1 Open Drain Automotive 5-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 10 |
|
$0.2530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD45315G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD45315G-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +3.1VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.00255 mA | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 5.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.1V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for BD45315G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD45315G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD45315G | Power Supply Support Circuit, Fixed, 1 Channel, +3.1VV, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | BD45315G-TR vs BD45315G |