Part Details for BD450S2EFJ-CE2 by ROHM Semiconductor
Overview of BD450S2EFJ-CE2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD450S2EFJ-CE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8106
|
Newark | Ldo, Fixed, 5V, 0.2A, -40 To 150Deg C Rohs Compliant: Yes |Rohm BD450S2EFJ-CE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4610 / $1.0200 | Buy Now |
DISTI #
846-BD450S2EFJ-CE2CT-ND
|
DigiKey | AUTOMOTIVE 200MA 5.0V, FIXED OUT Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1966 In Stock |
|
$0.3663 / $1.6400 | Buy Now |
DISTI #
BD450S2EFJ-CE2
|
Avnet Americas | Automotive 200mA 5.0V, Fixed Output LDO Regulators:The BD4xxS2-C series are low quiescent regulators featuring 45V absol - Tape and Reel (Alt: BD450S2EFJ-CE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD450S2EFJ-CE2
|
Mouser Electronics | LDO Voltage Regulators Automotive 200mA 5.0V, Fixed Output LDO Regulators:The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (Typ) current consump RoHS: Compliant | 4567 |
|
$0.3780 / $1.1200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3760 | Buy Now |
DISTI #
79931736
|
Verical | LDO Regulator Pos 5V 0.2A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2347 | Americas - 150 |
|
$0.7137 / $1.0275 | Buy Now |
DISTI #
BD450S2EFJ-CE2
|
TTI | LDO Voltage Regulators Automotive 200mA 5.0V, Fixed Output LDO Regulators:The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (Typ) current consump RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3660 / $0.4350 | Buy Now |
DISTI #
C1S625903475539
|
Chip1Stop | Automotive 200mA 5.0V, Fixed Output LDO Regulators RoHS: Compliant pbFree: Yes Container: Cut Tape | 150 |
|
$0.5710 / $1.0700 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 100 |
|
$0.3120 / $0.8590 | Buy Now |
Part Details for BD450S2EFJ-CE2
BD450S2EFJ-CE2 CAD Models
BD450S2EFJ-CE2 Part Data Attributes
|
BD450S2EFJ-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD450S2EFJ-CE2
ROHM Semiconductor
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSOP | |
Package Equivalence Code | TSOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Packing Method | TR, EMBOSSED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |